FG-23629-D65 | ||
---|---|---|
DigiKey Part Number | 423-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | FG-23629-D65 | |
Description | MIC COND ANLG OMNI -53DB 0.101"D | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.3 V ~ 3 V Omnidirectional (-53dB ±3dB @ 74dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -53dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.101" Dia (2.57mm) | |
Height (Max) | 0.127" (3.22mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.53000 | ¥279.53 |
10 | ¥234.66400 | ¥2,346.64 |
25 | ¥220.85760 | ¥5,521.44 |
50 | ¥213.95520 | ¥10,697.76 |