SPU0410HR5H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPU0410HR5H-1TR-ND - Tape & Reel (TR) 423-SPU0410HR5H-1CT-ND - Cut Tape (CT) 423-SPU0410HR5H-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPU0410HR5H-1 | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.35920 | ¥133.98 |
50 | ¥5.04860 | ¥252.43 |
100 | ¥4.74860 | ¥474.86 |
250 | ¥4.41092 | ¥1,102.73 |
500 | ¥4.09338 | ¥2,046.69 |
1,000 | ¥3.82948 | ¥3,829.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥3.62932 | ¥20,687.12 |