SPH1668LM4H-1 | ||
---|---|---|
DigiKey Part Number | 423-1404-2-ND - Tape & Reel (TR) 423-1404-1-ND - Cut Tape (CT) 423-1404-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH1668LM4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -29DB | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-29dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPH1668LM4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -29dB ±1dB @ 94dB SPL | |
S/N Ratio | 65.5dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 700 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.45900 | ¥104.59 |
25 | ¥9.67080 | ¥241.77 |
50 | ¥9.09600 | ¥454.80 |
100 | ¥8.54350 | ¥854.35 |
250 | ¥7.95980 | ¥1,989.95 |
500 | ¥7.33998 | ¥3,669.99 |
1,000 | ¥6.89848 | ¥6,898.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥6.89848 | ¥40,701.03 |