SPK0838HT4H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPK0838HT4H-1TR-ND - Tape & Reel (TR) 423-SPK0838HT4H-1CT-ND - Cut Tape (CT) 423-SPK0838HT4H-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPK0838HT4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPK0838HT4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Current - Supply | 700 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Datasheets | SPK0838HT4H-1 |
Featured Product | Ramis-B Multimode Digital Top Port SiSonic™ Microphone |
HTML Datasheet | SPK0838HT4H-1 |
EDA Models | SPK0838HT4H-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.87000 | ¥11.87 |
10 | ¥9.86900 | ¥98.69 |
25 | ¥9.12760 | ¥228.19 |
50 | ¥8.58620 | ¥429.31 |
100 | ¥8.06360 | ¥806.36 |
250 | ¥7.51288 | ¥1,878.22 |
500 | ¥6.92774 | ¥3,463.87 |
1,000 | ¥6.51110 | ¥6,511.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥6.51110 | ¥37,113.27 |
Attribute | Description |
---|---|
Other Names | 423-1432-2 423-1432-1 423-1432-6-ND SPK0838HT4H-1-7 423-1432-2-ND 423-SPK0838HT4H-1TR 423-1432-1-ND 423-SPK0838HT4H-1CT 423-1432-6 SPK0838HT4H-7 423-SPK0838HT4H-1DKR |
Standard Package | 5,700 |