Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,587 In Stock | 1 : ¥12.44000 Cut Tape (CT) 5,900 : ¥6.83167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -29dB ±1dB @ 94dB SPL | 65.5dB | - | 1.62 V ~ 3.6 V | 700 µA | Bottom | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
1,383 In Stock | 1 : ¥8.70000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 65dB | 400 Ohms | 1.5 V ~ 3.6 V | 185 µA | Bottom | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 65dB | 500 Ohms | 1.5 V ~ 3.6 V | 185 µA | Top | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular |