SBS Series 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SBS Series 1206 (3216 Metric), 3 PC Pad
What are EMI Filters?

SBSPP0500333MXT

DigiKey Part Number
1608-SBSPP0500333MXTTR-ND - Tape & Reel (TR)
1608-SBSPP0500333MXTCT-ND - Cut Tape (CT)
1608-SBSPP0500333MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP0500333MXT
Description
FILTER LC(PI) 0.033UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
37dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 0.033µF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,002
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.17000¥31.17
10¥25.44500¥254.45
25¥23.46800¥586.70
50¥22.07400¥1,103.70
100¥20.76450¥2,076.45
250¥19.15204¥4,788.01
500¥18.93222¥9,466.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥16.34953¥24,524.30
3,000¥15.46750¥46,402.50
Manufacturers Standard Package