Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1108A2UQDR

DigiKey Part Number
296-TMCS1108A2UQDRTR-ND - Tape & Reel (TR)
296-TMCS1108A2UQDRCT-ND - Cut Tape (CT)
296-TMCS1108A2UQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1108A2UQDR
Description
SENSOR CURRENT HALL EFFECT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1108A2UQDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
6.5µs
Part Status
Active
Current - Supply (Max)
6mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
100mV/A
Base Product Number
Frequency
80kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
5¥17.35000¥86.75
10¥16.53600¥165.36
25¥15.57080¥389.27
50¥14.91180¥745.59
100¥14.30660¥1,430.66
500¥13.09174¥6,545.87
1,000¥12.63963¥12,639.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.09891¥30,247.28
5,000¥11.72902¥58,645.10
7,500¥11.52702¥86,452.65
Manufacturers Standard Package