
ECS-3963-120-AU-TR | |
|---|---|
DigiKey Part Number | XC1883TR-ND - Tape & Reel (TR) XC1883CT-ND - Cut Tape (CT) XC1883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-120-AU-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-120-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥16.10100 | ¥161.01 |
| 25 | ¥15.22240 | ¥380.56 |
| 50 | ¥14.59400 | ¥729.70 |
| 100 | ¥13.64460 | ¥1,364.46 |
| 250 | ¥13.23080 | ¥3,307.70 |
| 500 | ¥12.68402 | ¥6,342.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.16032 | ¥12,160.32 |
| 2,000 | ¥11.50517 | ¥23,010.34 |
| 3,000 | ¥11.08691 | ¥33,260.73 |
| 5,000 | ¥10.66571 | ¥53,328.55 |
| 7,000 | ¥10.64238 | ¥74,496.66 |











