EMMC32G-TX29-8AD11 | ||
---|---|---|
DigiKey Part Number | 5297-EMMC32G-TX29-8AD11-ND | |
Manufacturer | ||
Manufacturer Product Number | EMMC32G-TX29-8AD11 | |
Description | IC FLASH 256GBIT EMMC 153WFBGA | |
Customer Reference | ||
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-WFBGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
152 | ¥78.39066 | ¥11,915.38 |