EMMC64G-TY29-5B101 | |
---|---|
DigiKey Part Number | 5297-EMMC64G-TY29-5B101-ND |
Manufacturer | |
Manufacturer Product Number | EMMC64G-TY29-5B101 |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC64G-TY29-5B101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.65000 | ¥150.65 |
10 | ¥140.33100 | ¥1,403.31 |
25 | ¥138.82560 | ¥3,470.64 |
40 | ¥135.39925 | ¥5,415.97 |
80 | ¥118.86050 | ¥9,508.84 |
230 | ¥114.85152 | ¥26,415.85 |
440 | ¥111.76102 | ¥49,174.85 |