EMMC32G-TX29-8AD01 | |
---|---|
DigiKey Part Number | 5297-EMMC32G-TX29-8AD01-ND |
Manufacturer | |
Manufacturer Product Number | EMMC32G-TX29-8AD01 |
Description | IC FLASH 256GBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.93000 | ¥98.93 |
10 | ¥91.61400 | ¥916.14 |
25 | ¥89.53360 | ¥2,238.34 |
40 | ¥89.05450 | ¥3,562.18 |
80 | ¥78.39613 | ¥6,271.69 |
230 | ¥74.50535 | ¥17,136.23 |