



ADIN1200CCP32Z | |
|---|---|
DigiKey Part Number | 505-ADIN1200CCP32Z-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1200CCP32Z |
Description | IC TXRX FULL/HALF 4/4 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1200CCP32Z Models |
Category | Data Rate 10Mbps, 100Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-WFQFN Exposed Pad, CSP |
Protocol Ethernet, IEEE 802.3, MII, RMII, PHY2 | Supplier Device Package 32-LFCSP (5x5) |
Number of Drivers/Receivers 4/4, 1/1 | Base Product Number |
Duplex Full, Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.19200 | ¥281.92 |
| 25 | ¥25.94800 | ¥648.70 |
| 100 | ¥23.47690 | ¥2,347.69 |
| 490 | ¥21.60833 | ¥10,588.08 |
| 980 | ¥21.02072 | ¥20,600.31 |
| 1,470 | ¥20.72647 | ¥30,467.91 |
| 2,940 | ¥20.29488 | ¥59,666.95 |





