MCP16502TAA-E/S8B | ||
---|---|---|
DigiKey Part Number | 150-MCP16502TAA-E/S8BTR-ND - Tape & Reel (TR) 150-MCP16502TAA-E/S8BCT-ND - Cut Tape (CT) 150-MCP16502TAA-E/S8BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP16502TAA-E/S8B | |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP16502TAA-E/S8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
25 | ¥23.72520 | ¥593.13 |
100 | ¥21.50850 | ¥2,150.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥21.50862 | ¥70,978.45 |