NL17SZ126DFT2G-L22038 | ||
---|---|---|
DigiKey Part Number | 488-NL17SZ126DFT2G-L22038TR-ND - Tape & Reel (TR) 488-NL17SZ126DFT2G-L22038CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NL17SZ126DFT2G-L22038 | |
Description | IC BUFFER NON-INVERT 5.5V SC88A | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥1.82920 | ¥45.73 |
100 | ¥1.01550 | ¥101.55 |
250 | ¥0.89384 | ¥223.46 |
500 | ¥0.76182 | ¥380.91 |
1,000 | ¥0.51801 | ¥518.01 |