NLV17SZ126DFT2G | ||
---|---|---|
DigiKey Part Number | NLV17SZ126DFT2GOSTR-ND - Tape & Reel (TR) NLV17SZ126DFT2GOSCT-ND - Cut Tape (CT) NLV17SZ126DFT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV17SZ126DFT2G | |
Description | IC BUFFER NON-INVERT 5.5V SC88A | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV17SZ126DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.15500 | ¥51.55 |
25 | ¥4.84360 | ¥121.09 |
100 | ¥3.67120 | ¥367.12 |
250 | ¥3.12416 | ¥781.04 |
500 | ¥2.96800 | ¥1,484.00 |
1,000 | ¥2.26504 | ¥2,265.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10884 | ¥6,326.52 |
6,000 | ¥2.03075 | ¥12,184.50 |
15,000 | ¥1.95263 | ¥29,289.45 |
30,000 | ¥1.93330 | ¥57,999.00 |