14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
0015453514
0015453514

0015453514

DigiKey Part Number
WM7194-ND
Manufacturer
Manufacturer Product Number
0015453514
Description
CONN RCPT 14POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0015453514 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tray
Insulation Height
0.368" (9.35mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Guide
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 659
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.07000¥67.07
10¥56.95400¥569.54
100¥48.41030¥4,841.03
816¥41.74935¥34,067.47
1,632¥39.75929¥64,887.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.