


APT1608LSYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1932-2-ND - Tape & Reel (TR) 754-1932-1-ND - Cut Tape (CT) 754-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608LSYCK/J3-PRV |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608LSYCK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥2.18890 | ¥218.89 |
| 500 | ¥1.80472 | ¥902.36 |
| 1,000 | ¥1.67837 | ¥1,678.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.57095 | ¥3,141.90 |
| 4,000 | ¥1.47970 | ¥5,918.80 |
| 6,000 | ¥1.43288 | ¥8,597.28 |
| 10,000 | ¥1.37998 | ¥13,799.80 |
| 14,000 | ¥1.34852 | ¥18,879.28 |
| 20,000 | ¥1.31783 | ¥26,356.60 |
| 50,000 | ¥1.25008 | ¥62,504.00 |










