SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2300U-7

DigiKey Part Number
DMN2300U-7DITR-ND - Tape & Reel (TR)
DMN2300U-7DICT-ND - Cut Tape (CT)
DMN2300U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2300U-7
Description
MOSFET N-CH 20V 1.24A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.24A (Ta) 430mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
175mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
64.3 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
430mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,286
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.06800¥30.68
100¥1.96150¥196.15
500¥1.48172¥740.86
1,000¥1.32683¥1,326.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09592¥3,287.76
6,000¥0.99961¥5,997.66
9,000¥0.95053¥8,554.77
15,000¥0.89537¥13,430.55
21,000¥0.86270¥18,116.70
30,000¥0.83095¥24,928.50
75,000¥0.81454¥61,090.50
Manufacturers Standard Package