
2770 | |
|---|---|
DigiKey Part Number | 1528-2770AD-ND |
Manufacturer | |
Manufacturer Product Number | 2770 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.36000 | ¥176.36 |











