
OEDL-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4101-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-63-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.87000 | ¥100.87 |
| 5 | ¥87.18400 | ¥435.92 |
| 20 | ¥77.96000 | ¥1,559.20 |
| 40 | ¥74.06150 | ¥2,962.46 |
| 60 | ¥71.97450 | ¥4,318.47 |
| 100 | ¥69.52970 | ¥6,952.97 |
| 260 | ¥65.45508 | ¥17,018.32 |
| 500 | ¥63.00044 | ¥31,500.22 |
| 1,000 | ¥60.65886 | ¥60,658.86 |




















