
UTPCH1Y | |
|---|---|
DigiKey Part Number | 298-12951-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH1Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.73000 | ¥90.73 |
| 10 | ¥84.37300 | ¥843.73 |
| 25 | ¥81.97040 | ¥2,049.26 |
| 50 | ¥80.19500 | ¥4,009.75 |
| 100 | ¥78.45790 | ¥7,845.79 |
| 250 | ¥76.21552 | ¥19,053.88 |
| 500 | ¥74.55958 | ¥37,279.79 |
| 1,000 | ¥72.93739 | ¥72,937.39 |
| 2,500 | ¥70.84334 | ¥177,108.35 |











