Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8F7BZZRYG02E

DigiKey Part Number
679-4073-ND
Manufacturer
Manufacturer Product Number
Q8F7BZZRYG02E
Description
LED PNL IND GRN/RED/YLW DIF 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
10mcd Green, 15mcd Red, 6mcd Yellow
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.44000¥104.44
25¥74.76920¥1,869.23
100¥67.47130¥6,747.13
500¥61.54806¥30,774.03
1,000¥59.62707¥59,627.07
Manufacturers Standard Package