KO T529 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T529P475M025AAE300

DigiKey Part Number
399-16877-2-ND - Tape & Reel (TR)
399-16877-1-ND - Cut Tape (CT)
399-16877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T529P475M025AAE300
Description
CAP TANT POLY 4.7UF 25V 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T529P475M025AAE300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.91000¥21.91
10¥15.10000¥151.00
50¥12.40260¥620.13
100¥11.56730¥1,156.73
500¥10.15588¥5,077.94
1,000¥9.86877¥9,868.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.17854¥27,535.62
6,000¥8.91395¥53,483.70
9,000¥8.78133¥79,031.97
Manufacturers Standard Package