TCSOPL1E475M8R-ZT1 | ||
---|---|---|
DigiKey Part Number | 478-TCSOPL1E475M8R-ZT1TR-ND - Tape & Reel (TR) 478-TCSOPL1E475M8R-ZT1CT-ND - Cut Tape (CT) 478-TCSOPL1E475M8R-ZT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCSOPL1E475M8R-ZT1 | |
Description | CAP TANT POLY 4.7UF 25V 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.04900 | ¥50.49 |
50 | ¥4.25400 | ¥212.70 |
100 | ¥3.46430 | ¥346.43 |
500 | ¥2.88706 | ¥1,443.53 |
1,000 | ¥2.43120 | ¥2,431.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27922 | ¥6,837.66 |
6,000 | ¥2.12726 | ¥12,763.56 |
9,000 | ¥2.05130 | ¥18,461.70 |
15,000 | ¥2.02091 | ¥30,313.65 |
30,000 | ¥1.97532 | ¥59,259.60 |