XARP-14V | |
---|---|
DigiKey Part Number | 455-4155-ND |
Manufacturer | |
Manufacturer Product Number | XARP-14V |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.58900 | ¥25.89 |
100 | ¥2.01570 | ¥201.57 |
1,000 | ¥1.43965 | ¥1,439.65 |
5,000 | ¥1.23401 | ¥6,170.05 |
10,000 | ¥1.15174 | ¥11,517.40 |