
VHR-9M | |
|---|---|
DigiKey Part Number | 455-3992-ND |
Manufacturer | |
Manufacturer Product Number | VHR-9M |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.46000 | ¥2.46 |
| 10 | ¥2.09600 | ¥20.96 |
| 25 | ¥1.96080 | ¥49.02 |
| 50 | ¥1.86780 | ¥93.39 |
| 100 | ¥1.77830 | ¥177.83 |
| 250 | ¥1.66640 | ¥416.60 |
| 500 | ¥1.58660 | ¥793.30 |
| 1,000 | ¥1.51084 | ¥1,510.84 |
| 2,500 | ¥1.41614 | ¥3,540.35 |














