
A10XSR10XSR36R295B | |
|---|---|
DigiKey Part Number | 455-3927-ND |
Manufacturer | |
Manufacturer Product Number | A10XSR10XSR36R295B |
Description | JUMPER 10XSR-36S - 10XSR-36S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.968' (295.00mm, 11.61") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.968' (295.00mm, 11.61") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.61000 | ¥45.61 |
| 10 | ¥38.78400 | ¥387.84 |
| 25 | ¥36.35640 | ¥908.91 |
| 50 | ¥34.61880 | ¥1,730.94 |
| 100 | ¥32.96530 | ¥3,296.53 |
| 250 | ¥30.90160 | ¥7,725.40 |







