
A10XSR10XSR36R152B | |
|---|---|
DigiKey Part Number | 455-3922-ND |
Manufacturer | |
Manufacturer Product Number | A10XSR10XSR36R152B |
Description | JUMPER 10XSR-36S - 10XSR-36S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.48000 | ¥37.48 |
| 10 | ¥31.86000 | ¥318.60 |
| 25 | ¥29.86040 | ¥746.51 |
| 50 | ¥28.43520 | ¥1,421.76 |
| 100 | ¥27.07610 | ¥2,707.61 |
| 250 | ¥25.38076 | ¥6,345.19 |







