A10XSR10XSR36R102B | |
---|---|
DigiKey Part Number | 455-3921-ND |
Manufacturer | |
Manufacturer Product Number | A10XSR10XSR36R102B |
Description | JUMPER 10XSR-36S - 10XSR-36S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥30.40900 | ¥304.09 |
25 | ¥28.80680 | ¥720.17 |
50 | ¥28.13520 | ¥1,406.76 |
100 | ¥26.79620 | ¥2,679.62 |
250 | ¥23.44640 | ¥5,861.60 |
500 | ¥22.77650 | ¥11,388.25 |