A10XSR10XSR36R203A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10XSR10XSR36R254B

DigiKey Part Number
455-3926-ND
Manufacturer
Manufacturer Product Number
A10XSR10XSR36R254B
Description
JUMPER 10XSR-36S - 10XSR-36S 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Red, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.56000¥42.56
10¥36.17200¥361.72
25¥33.90040¥847.51
50¥32.27940¥1,613.97
100¥30.73850¥3,073.85
250¥28.81364¥7,203.41
500¥27.43878¥13,719.39
1,000¥26.13003¥26,130.03
3,000¥24.18314¥72,549.42
Manufacturers Standard Package
Alternate Length
JUMPER 10XSR-36S - 10XSR-36S 4"
In-Stock: 0
Unit Price: ¥21.38930
JUMPER 10XSR-36S - 10XSR-36S 6"
In-Stock: 448
Unit Price: ¥37.48000
JUMPER 10XSR-36S - 10XSR-36S 8"
In-Stock: 2
Unit Price: ¥39.51000
JUMPER 10XSR-36S - 10XSR-36S 12"
In-Stock: 372
Unit Price: ¥45.61000
JUMPER 10XSR-36S - 10XSR-36S 2"
In-Stock: 30
Unit Price: ¥34.53000