M83513/04-C03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-C03N

DigiKey Part Number
M83513/04-C03N-ND
Manufacturer
Manufacturer Product Number
M83513/04-C03N
Description
CABLE ASSY DB21 MULT 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥726.50000¥726.50
10¥617.56300¥6,175.63
25¥578.92400¥14,473.10
50¥551.32060¥27,566.03
100¥525.04360¥52,504.36
Manufacturers Standard Package