
M83513/03-B03N | |
|---|---|
DigiKey Part Number | M83513/03-B03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B03N |
Description | CABLE ASSY Micro-D MULT 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.17000 | ¥512.17 |
| 10 | ¥435.32400 | ¥4,353.24 |
| 25 | ¥408.08640 | ¥10,202.16 |
| 50 | ¥388.62540 | ¥19,431.27 |
| 100 | ¥370.09910 | ¥37,009.91 |










