M83513/03-D03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-D03N

DigiKey Part Number
IM83513/03-D03N-ND
Manufacturer
Manufacturer Product Number
M83513/03-D03N
Description
CABLE ASSY D-MIC-D 25P 457.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥755.21000¥755.21
10¥641.97900¥6,419.79
25¥601.82000¥15,045.50
50¥573.12600¥28,656.30
100¥545.80960¥54,580.96
Manufacturers Standard Package