IS43DR16640B-25DBL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 204
Unit Price: ¥78.23000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 65
Unit Price: ¥67.48000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 526
Unit Price: ¥74.26000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 370
Unit Price: ¥49.04000
Datasheet

Similar


Micron Technology Inc.
In Stock: 831
Unit Price: ¥41.43000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: ¥40.69000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3,350
Unit Price: ¥37.05000
Datasheet
84-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16640B-25DBL

DigiKey Part Number
706-1275-ND
Manufacturer
Manufacturer Product Number
IS43DR16640B-25DBL
Description
IC DRAM 1GBIT PARALLEL 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.20000¥71.20
10¥66.22200¥662.22
25¥64.20400¥1,605.10
50¥62.67920¥3,133.96
209¥59.55909¥12,447.85
418¥58.07136¥24,273.83
627¥57.21091¥35,871.24
1,045¥56.13916¥58,665.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.