


IS43DR16640B-3DBL | |
|---|---|
DigiKey Part Number | 706-1202-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16640B-3DBL |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
| Tray: | 209 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.48000 | ¥67.48 |
| 10 | ¥62.74000 | ¥627.40 |
| 25 | ¥60.83360 | ¥1,520.84 |
| 50 | ¥59.38960 | ¥2,969.48 |
| 209 | ¥56.43842 | ¥11,795.63 |
| 418 | ¥55.03007 | ¥23,002.57 |
| 627 | ¥54.21571 | ¥33,993.25 |
| 1,045 | ¥53.20085 | ¥55,594.89 |











