IS46DR16640B-25EBLA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 526
Unit Price: ¥74.26000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥100.13522
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥77.16349
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥95.14541
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 204
Unit Price: ¥78.23000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 436
Unit Price: ¥53.01000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥80.38187
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥48.60263
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 882
Unit Price: ¥54.41000
Datasheet

Similar


Micron Technology Inc.
In Stock: 370
Unit Price: ¥49.04000
Datasheet

Similar


Micron Technology Inc.
In Stock: 831
Unit Price: ¥41.43000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: ¥40.69000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3,350
Unit Price: ¥37.05000
Datasheet
84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16640B-25EBLA1

DigiKey Part Number
IS46DR16640B-25EBLA1-ND
Manufacturer
Manufacturer Product Number
IS46DR16640B-25EBLA1
Description
IC DRAM 1GBIT PARALLEL 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.