LFXTAL051068 | ||
---|---|---|
DigiKey Part Number | 1923-LFXTAL051068TR-ND - Tape & Reel (TR) 1923-LFXTAL051068CT-ND - Cut Tape (CT) 1923-LFXTAL051068DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFXTAL051068 | |
Description | CRYSTAL 25.0000MHZ 9PF SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±50ppm Crystal 9pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥5.17020 | ¥258.51 |
100 | ¥4.56850 | ¥456.85 |
500 | ¥4.32814 | ¥2,164.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.60678 | ¥3,606.78 |
3,000 | ¥3.48656 | ¥10,459.68 |
5,000 | ¥3.36632 | ¥16,831.60 |
10,000 | ¥3.24610 | ¥32,461.00 |