CDSP400-G | ||
---|---|---|
DigiKey Part Number | 641-1141-2-ND - Tape & Reel (TR) 641-1141-1-ND - Cut Tape (CT) 641-1141-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSP400-G | |
Description | DIODE GEN PURP 80V 100MA SOD723 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 100mA Surface Mount SOD-723 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.49600 | ¥14.96 |
100 | ¥0.73010 | ¥73.01 |
500 | ¥0.60908 | ¥304.54 |
1,000 | ¥0.42316 | ¥423.16 |
2,000 | ¥0.36674 | ¥733.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.34019 | ¥2,721.52 |
16,000 | ¥0.29217 | ¥4,674.72 |