

LFXTAL035522 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035522TR-ND - Tape & Reel (TR) 1923-LFXTAL035522CT-ND - Cut Tape (CT) 1923-LFXTAL035522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035522 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.30900 | ¥53.09 |
| 25 | ¥5.02120 | ¥125.53 |
| 50 | ¥4.81280 | ¥240.64 |
| 100 | ¥4.61270 | ¥461.27 |
| 250 | ¥4.36232 | ¥1,090.58 |
| 500 | ¥4.18186 | ¥2,090.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.00887 | ¥4,008.87 |
| 2,000 | ¥3.84311 | ¥7,686.22 |
| 3,000 | ¥3.74934 | ¥11,248.02 |
| 5,000 | ¥3.63456 | ¥18,172.80 |
| 7,000 | ¥3.56091 | ¥24,926.37 |
| 10,000 | ¥3.48448 | ¥34,844.80 |
| 12,000 | ¥3.44606 | ¥41,352.72 |
| 24,000 | ¥3.30393 | ¥79,294.32 |
| 25,000 | ¥3.29576 | ¥82,394.00 |











