MC33063ADRJR is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35,452
Unit Price: ¥6.45000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33063ADRJR

DigiKey Part Number
296-21744-2-ND - Tape & Reel (TR)
296-21744-1-ND - Cut Tape (CT)
296-21744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33063ADRJR
Description
IC REG BUCK BOOST ADJ 1.5A 8SON
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC33063ADRJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Last Time Buy
Frequency - Switching
100kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SON (4x4)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33063ADRTexas Instruments35,452296-17763-1-ND¥6.45000MFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2027/4/9
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.72824¥6,728.24
Manufacturers Standard Package