
SN74AHC1G02DCKR | |
|---|---|
DigiKey Part Number | 296-8742-2-ND - Tape & Reel (TR) 296-8742-1-ND - Cut Tape (CT) 296-8742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 25 | ¥0.46640 | ¥11.66 |
| 100 | ¥0.38950 | ¥38.95 |
| 250 | ¥0.35396 | ¥88.49 |
| 500 | ¥0.33246 | ¥166.23 |
| 1,000 | ¥0.31476 | ¥314.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29279 | ¥878.37 |
| 6,000 | ¥0.28202 | ¥1,692.12 |
| 9,000 | ¥0.27664 | ¥2,489.76 |
| 15,000 | ¥0.27068 | ¥4,060.20 |
| 21,000 | ¥0.26719 | ¥5,610.99 |
| 30,000 | ¥0.26384 | ¥7,915.20 |








