Mfg_X-1569x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-1569

DigiKey Part Number
1902-1055-5-ND
Manufacturer
Manufacturer Product Number
X-1569
Description
XFMR GATE DRIVE 1500VDC ISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Gate Drive
Inductance
3.3mH
ET (Volt-Time)
45.1VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.355" L x 0.340" W (9.01mm x 8.63mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.10000¥112.10
10¥101.05400¥1,010.54
25¥96.91840¥2,422.96
50¥93.88780¥4,694.39
100¥90.93700¥9,093.70
250¥87.16268¥21,790.67
500¥84.40020¥42,200.10
1,000¥81.71701¥81,717.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.