TLE92464EDXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE92464EDXUMA1TR-ND - Tape & Reel (TR) 448-TLE92464EDXUMA1CT-ND - Cut Tape (CT) 448-TLE92464EDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92464EDXUMA1 |
Description | TRANSMISSION_ICS PG-DSO-36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A PG-DSO-36-72 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92464EDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 215mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-72 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.24000 | ¥89.24 |
10 | ¥82.04400 | ¥820.44 |
25 | ¥78.64560 | ¥1,966.14 |
100 | ¥69.29430 | ¥6,929.43 |
250 | ¥65.89348 | ¥16,473.37 |
500 | ¥61.64218 | ¥30,821.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.54081 | ¥56,540.81 |