
NCV7750DPR2G | |
|---|---|
DigiKey Part Number | NCV7750DPR2GOSTR-ND - Tape & Reel (TR) NCV7750DPR2GOSCT-ND - Cut Tape (CT) NCV7750DPR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7750DPR2G |
Description | IC PWR DRIVER N-CHAN 1:4 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 600mA 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1.1Ohm |
Part Status Active | Fault Protection Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:4 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 24-SSOP |
Interface SPI | Package / Case |
Voltage - Load 36V (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥15.35700 | ¥153.57 |
| 25 | ¥14.02600 | ¥350.65 |
| 100 | ¥12.56210 | ¥1,256.21 |
| 250 | ¥11.86480 | ¥2,966.20 |
| 500 | ¥11.55484 | ¥5,777.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.42046 | ¥26,051.15 |
| 5,000 | ¥10.20675 | ¥51,033.75 |











