



CPC1984Y | |
|---|---|
DigiKey Part Number | CPC1984Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1984Y |
Description | SSR RELAY SPST-NO 1A 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1984Y Models |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 660 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.36VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.74000 | ¥152.74 |
| 10 | ¥136.05600 | ¥1,360.56 |
| 25 | ¥129.92720 | ¥3,248.18 |
| 50 | ¥125.46700 | ¥6,273.35 |
| 100 | ¥121.15800 | ¥12,115.80 |
| 250 | ¥115.68368 | ¥28,920.92 |
| 500 | ¥111.70448 | ¥55,852.24 |











