
LM74202QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74202QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM74202QPWPRQ1CT-ND - Cut Tape (CT) 296-LM74202QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74202QPWPRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74202QPWPRQ1 Models |
Category | Current - Supply 285 µA |
Manufacturer Texas Instruments | Voltage - Supply 4.2V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Delay Time - ON 80 µs | Supplier Device Package 16-HTSSOP |
Delay Time - OFF 9 µs | Base Product Number |
Current - Output (Max) 2.2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥16.83800 | ¥168.38 |
| 25 | ¥15.39560 | ¥384.89 |
| 100 | ¥13.81250 | ¥1,381.25 |
| 250 | ¥13.05732 | ¥3,264.33 |
| 500 | ¥12.76688 | ¥6,383.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.90298 | ¥25,805.96 |
| 4,000 | ¥12.62819 | ¥50,512.76 |
| 6,000 | ¥12.49052 | ¥74,943.12 |











