IPS4260L | ||
---|---|---|
DigiKey Part Number | 497-17788-ND | |
Manufacturer | ||
Manufacturer Product Number | IPS4260L | |
Description | IC PWR SWTCH P-CHAN 1:1 20HTSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 20-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | IPS4260L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 7V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 280mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥21.83700 | ¥218.37 |
100 | ¥17.66490 | ¥1,766.49 |
500 | ¥15.70202 | ¥7,851.01 |
1,480 | ¥13.44486 | ¥19,898.39 |
2,960 | ¥12.65973 | ¥37,472.80 |
5,920 | ¥12.14573 | ¥71,902.72 |