MAX17645BATA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX17645BATA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17645BATA+ | |
Description | IC REG BUCK ADJ 1A 8TDFN | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.04V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥11.87000 | ¥118.70 |
50 | ¥11.26640 | ¥563.32 |
100 | ¥9.25420 | ¥925.42 |
250 | ¥8.65048 | ¥2,162.62 |
500 | ¥7.64466 | ¥3,822.33 |
1,000 | ¥6.03519 | ¥6,035.19 |
2,500 | ¥5.63284 | ¥14,082.10 |
5,000 | ¥5.35119 | ¥26,755.95 |