Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM11W-25.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13852-2-ND - Tape & Reel (TR) 535-13852-1-ND - Cut Tape (CT) 535-13852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.76200 | ¥27.62 |
| 25 | ¥2.61000 | ¥65.25 |
| 50 | ¥2.50060 | ¥125.03 |
| 100 | ¥2.39810 | ¥239.81 |
| 250 | ¥2.26780 | ¥566.95 |
| 500 | ¥2.17388 | ¥1,086.94 |
| 1,000 | ¥2.08399 | ¥2,083.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.81917 | ¥5,457.51 |
| 6,000 | ¥1.78070 | ¥10,684.20 |
| 9,000 | ¥1.75710 | ¥15,813.90 |
| 15,000 | ¥1.74969 | ¥26,245.35 |
| 21,000 | ¥1.73117 | ¥36,354.57 |
| 30,000 | ¥1.69401 | ¥50,820.30 |
| 36,000 | ¥1.67533 | ¥60,311.88 |














