IRFSL4010PBF | ||
---|---|---|
DigiKey Part Number | 448-IRFSL4010PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFSL4010PBF | |
Description | MOSFET N-CH 100V 180A TO262 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 180A (Tc) 375W (Tc) Through Hole TO-262 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 106A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 215 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9575 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.76000 | ¥29.76 |
50 | ¥23.55860 | ¥1,177.93 |
100 | ¥20.19290 | ¥2,019.29 |
500 | ¥17.94890 | ¥8,974.45 |
1,000 | ¥15.36873 | ¥15,368.73 |
2,000 | ¥14.47128 | ¥28,942.56 |
5,000 | ¥13.88374 | ¥69,418.70 |